
TO-5043RSCS | |
|---|---|
DigiKey Part Number | 2343-TO-5043RSCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5043RSCS |
Description | TOR O=.245, W=.028 |
Customer Reference | |
Detailed Description | Stainless Steel 0.028" (0.71mm) 0.150" (3.81mm) 1.000" (25.40mm) 220° Right 10.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5043RSCS Models |
Category | Mandrel Diameter 0.150" (3.81mm) |
Manufacturer Century Spring Corp | Leg Length 1.000" (25.40mm) |
Packaging Box | Deflection Angle 220° |
Part Status Active | Wind Direction Right |
Material Stainless Steel | Number of Coils 10.75 |
Wire Diameter 0.028" (0.71mm) | Finish None |
Diameter - Outside 0.250" (6.35mm) |

