
S-163CS | |
|---|---|
DigiKey Part Number | 2343-S-163CS-ND |
Manufacturer | |
Manufacturer Product Number | S-163CS |
Description | COMPRESSION STEEL 0.250" 0.530" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.250" (6.35mm) 0.530" (13.46mm) 1.8 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | S-163CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.018" (0.46mm) | |
Diameter - Outside | 0.250" (6.35mm) | |
Diameter - Inside | 0.214" (5.44mm) | |
Free Length | 0.530" (13.46mm) | |
Rate | 1.8 lbs/in | |
End Style | Closed | |
Finish | None |

