
10890CS | |
|---|---|
DigiKey Part Number | 2343-10890CS-ND |
Manufacturer | |
Manufacturer Product Number | 10890CS |
Description | COMP MUSIC WIRE 0.188" 0.720" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10890CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.020" (0.51mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Diameter - Inside | 0.148" (3.76mm) | |
Free Length | 0.720" (18.29mm) | |
Rate | 4.9 lbs/in | |
End Style | Closed | |
Finish | None |

