
PN3638A APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN3638AAPMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PN3638A APM TIN/LEAD |
Description | 25V 800MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 150MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 35nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 1V | |
Frequency - Transition | 150MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55016 | $1,100.32 |
| 4,000 | $0.53531 | $2,141.24 |
| 6,000 | $0.52787 | $3,167.22 |
| 10,000 | $0.51963 | $5,196.30 |
| 14,000 | $0.51481 | $7,207.34 |
| 20,000 | $0.51018 | $10,203.60 |
| Unit Price without GST: | $0.55016 |
|---|---|
| Unit Price with GST: | $0.60518 |

