
PN3563 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN3563TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN3563 TRE TIN/LEAD |
Description | 12V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 8mA, 10V | |
Current - Collector (Ic) (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.25765 | $1,545.90 |
| Unit Price without GST: | $0.25765 |
|---|---|
| Unit Price with GST: | $0.28342 |

