
CMZ5919BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5919BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5919BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5919BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5919BQ TR13 PBFREE |
Description | DIODE ZENER 5.6V 500MW SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.36200 | $13.62 |
| 100 | $0.90160 | $90.16 |
| 500 | $0.70388 | $351.94 |
| 1,000 | $0.64021 | $640.21 |
| 2,000 | $0.58665 | $1,173.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48952 | $2,447.60 |
| 10,000 | $0.45637 | $4,563.70 |
| 15,000 | $0.45282 | $6,792.30 |
| Unit Price without GST: | $2.16000 |
|---|---|
| Unit Price with GST: | $2.37600 |

