


CMZ5352BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5352BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5352BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5352BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5352BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.43800 | $14.38 |
| 100 | $0.95460 | $95.46 |
| 500 | $0.74700 | $373.50 |
| 1,000 | $0.68017 | $680.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59527 | $1,785.81 |
| 6,000 | $0.55255 | $3,315.30 |
| 9,000 | $0.53078 | $4,777.02 |
| 15,000 | $0.50634 | $7,595.10 |
| 21,000 | $0.49187 | $10,329.27 |
| 30,000 | $0.48734 | $14,620.20 |
| Unit Price without GST: | $2.27000 |
|---|---|
| Unit Price with GST: | $2.49700 |


