
CMNDM7001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMNDM7001TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMNDM7001 TR PBFREE |
Description | 100MA 20V SMD MOSFET N-CHANNEL E |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 100mA 250mW Surface Mount SOT-953 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 566 pC @ 4.5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.26172 | $2,093.76 |
| 16,000 | $0.24287 | $3,885.92 |
| 24,000 | $0.23327 | $5,598.48 |
| 40,000 | $0.23075 | $9,230.00 |
| Unit Price without GST: | $0.26172 |
|---|---|
| Unit Price with GST: | $0.28789 |

