Similar

CMLSH-4DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLSH-4DOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLSH-4DOTRPBFREECT-ND - Cut Tape (CT) 1514-CMLSH-4DOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLSH-4DO TR PBFREE |
Description | DIODE ARR SCHOT 40V 200MA SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $0.24800 | $2.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22523 | $675.69 |
| 6,000 | $0.20232 | $1,213.92 |
| 9,000 | $0.19424 | $1,748.16 |
| 15,000 | $0.17537 | $2,630.55 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |


