
CMKD3003DO TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKD3003DOTRPBFREETR-ND - Tape & Reel (TR) 1514-CMKD3003DOTRPBFREECT-ND - Cut Tape (CT) 1514-CMKD3003DOTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKD3003DO TR PBFREE |
Description | DIODE ARRAY GP 180V 200MA SOT363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 180 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.66200 | $6.62 |
| 100 | $0.42560 | $42.56 |
| 500 | $0.32380 | $161.90 |
| 1,000 | $0.29096 | $290.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24918 | $747.54 |
| 6,000 | $0.21561 | $1,293.66 |
| 9,000 | $0.20711 | $1,863.99 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |

