193V Clamp 900mA Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF120A TR PBFREE

DigiKey Part Number
1514-CMF120ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF120A TR PBFREE
Description
200W 120V SMD TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
193V Clamp 900mA Ipp Tvs Diode Surface Mount SOD-123F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.27056$1,623.36
Unit Price without GST:$0.27056
Unit Price with GST:$0.29762