C4SMAFL30A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.08283
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,384
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,000
Unit Price: $0.79000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 10,000
Unit Price: $0.85000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26220
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,617
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 3,000
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,835
Unit Price: $0.44000
Datasheet
New at DigiKey
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads
DO-221AC, SMA Flat Leads

C4SMAFL30A TR13 PBFREE

DigiKey Part Number
1514-C4SMAFL30ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C4SMAFL30A TR13 PBFREE
Description
400W 30V SMD TRANSIENT VOLTAGE S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMAflat
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24350$2,435.00
20,000$0.22609$4,521.80
30,000$0.21722$6,516.60
50,000$0.21593$10,796.50
Manufacturers Standard Package
Unit Price without GST:$0.24350
Unit Price with GST:$0.26785