Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BT TR PBFREE

DigiKey Part Number
1514-BC846BTTRPBFREETR-ND - Tape & Reel (TR)
1514-BC846BTTRPBFREECT-ND - Cut Tape (CT)
1514-BC846BTTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BT TR PBFREE
Description
TRANS NPN 65V 0.1A SOT-523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,031
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.51400$5.14
100$0.32730$32.73
500$0.24666$123.33
1,000$0.22062$220.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.16229$1,460.61
Unit Price without GST:$0.83000
Unit Price with GST:$0.91300