2N5210 APP TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.22038
Datasheet
Image for 2N5210 APP TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5210 APP TIN/LEAD

DigiKey Part Number
1514-2N5210APPTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5210 APP TIN/LEAD
Description
50V 50MA 350MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$0.25239$1,514.34
Unit Price without GST:$0.25239
Unit Price with GST:$0.27763