Parametric Equivalent

2N5087 TRA TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5087TRATIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5087 TRA TIN/LEAD |
Description | 50V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 1.5 W Through Hole TO-92 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31166 | $1,246.64 |
| Unit Price without GST: | $0.31166 |
|---|---|
| Unit Price with GST: | $0.34283 |

