Similar

2N3766 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3766PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3766 PBFREE |
Description | 60V 4A 25W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 10MHz 25 W Through Hole TO-66 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 5V | |
Power - Max | 25 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $19.93583 | $1,196.15 |
| Unit Price without GST: | $19.93583 |
|---|---|
| Unit Price with GST: | $21.92941 |


