
2N2925 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2925TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N2925 TRE TIN/LEAD |
Description | 25V 100MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 100 mA 160MHz Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | 160MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53821 | $1,076.42 |
| 4,000 | $0.52362 | $2,094.48 |
| 6,000 | $0.51632 | $3,097.92 |
| 10,000 | $0.50822 | $5,082.20 |
| 14,000 | $0.50349 | $7,048.86 |
| 20,000 | $0.49894 | $9,978.80 |
| Unit Price without GST: | $0.53821 |
|---|---|
| Unit Price with GST: | $0.59203 |

