Parametric Equivalent

1N4757A BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4757ABKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N4757A BK TIN/LEAD |
Description | 51V 1W TH DIODE-ZENER SINGLE: ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.10162 | $1,219.44 |
| Unit Price without GST: | $0.10162 |
|---|---|
| Unit Price with GST: | $0.11178 |


