
UPC2726T-E3 | |
|---|---|
DigiKey Part Number | UPC2726TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC2726T-E3 |
Description | IC AMP CELLULR 1.0GHZ-1.6GHZ T06 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DBS, PCS 1.0GHz ~ 1.6GHz T06 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.0GHz ~ 1.6GHz | |
P1dB | - | |
Gain | 11dB ~ 17dB | |
Noise Figure | 4.5dB ~ 6dB | |
RF Type | Cellular, DBS, PCS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 8mA ~ 15mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | T06 | |
Base Product Number |

