Similar
Similar
Similar

2SC4226-T1-A | |
|---|---|
DigiKey Part Number | 2SC4226-T1-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4226-T1-A |
Description | RF TRANS NPN 12V 4.5GHZ SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 4.5GHz | |
Noise Figure (dB Typ @ f) | 1.2dB @ 1GHz | |
Gain | 9dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 7mA, 3V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |




