
CZP-7R5L505R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-7R5L505R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-7R5L505R-TW |
Description | 7.5V 5F 38*13*28 T/PC EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 7.5 V Radial, Can 160mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 1.496" L x 0.512" W (38.00mm x 13.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.17000 | $13.17 |
| 10 | $9.90300 | $99.03 |
| 50 | $8.59820 | $429.91 |
| 100 | $8.19420 | $819.42 |
| 500 | $7.50982 | $3,754.91 |
| 1,000 | $7.29777 | $7,297.77 |
| Unit Price without GST: | $13.17000 |
|---|---|
| Unit Price with GST: | $14.48700 |

