CHZ-2R5335R-TWX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHZ-2R5475R-TW

DigiKey Part Number
4688-CHZ-2R5475R-TW-ND
Manufacturer
Manufacturer Product Number
CHZ-2R5475R-TW
Description
2.5V 4.7F 10*20 EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4.7 F (EDLC) Supercapacitor 2.5 V Radial, Can 75mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Bag
Part Status
Active
Capacitance
4.7 F
Tolerance
0%, +100%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
75mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.36700$13.67
50$1.08160$54.08
150$0.94920$142.38
600$0.83137$498.82
1,050$0.79538$835.15
2,550$0.74873$1,909.26
5,100$0.71956$3,669.76
Manufacturers Standard Package
Unit Price without GST:$2.09000
Unit Price with GST:$2.29900