4 F (EDLC) Supercapacitor 2.7 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHW-2R7405R-TWV

DigiKey Part Number
4688-CHW-2R7405R-TWV-ND
Manufacturer
Manufacturer Product Number
CHW-2R7405R-TWV
Description
2.7V 4F 6.3X25 EDLC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 F (EDLC) Supercapacitor 2.7 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
4 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
90mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
1.043" (26.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$4.62000$4.62
10$3.21500$32.15
50$2.65800$132.90
100$2.48560$248.56
500$2.19396$1,096.98
1,296$2.07414$2,688.09
2,592$2.00498$5,196.91
5,184$1.94802$10,098.54
Manufacturers Standard Package
Unit Price without GST:$4.62000
Unit Price with GST:$5.08200