Soft Start / Stop 100 ~ 240VAC Supply 45A 220 ~ 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSGD6045GGVX210

DigiKey Part Number
1864-2811-ND
Manufacturer
Manufacturer Product Number
RSGD6045GGVX210
Description
2PH S/ST 220-600V 45A I/P + O/L
Customer Reference
Detailed Description
Soft Start / Stop 100 ~ 240VAC Supply 45A 220 ~ 600V Load
Datasheet
 Datasheet
EDA/CAD Models
RSGD6045GGVX210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
220 ~ 600V
Current - Output
45A
Voltage - Supply
100 ~ 240VAC
Interface
RS-485
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.