
RSGD6055GGVX310C | |
|---|---|
DigiKey Part Number | RSGD6055GGVX310C-ND |
Manufacturer | |
Manufacturer Product Number | RSGD6055GGVX310C |
Description | 2PH SS CONT 55A 100-240V+O/L+MB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 187 ~ 660VAC Supply 55A 220 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGD6055GGVX310C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 220 ~ 600V | |
Current - Output | 55A | |
Voltage - Supply | 187 ~ 660VAC | |
Interface | RS-485 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,001.44000 | $1,001.44 |
| Unit Price without GST: | $1,001.44000 |
|---|---|
| Unit Price with GST: | $1,101.58400 |


