Soft Start / Stop 110 ~ 400VAC Supply 45A 220 ~ 400V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSGD4045E0VX210

DigiKey Part Number
1864-2808-ND
Manufacturer
Manufacturer Product Number
RSGD4045E0VX210
Description
2PH S/ST 220-400V 45A I/P + O/L
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110 ~ 400VAC Supply 45A 220 ~ 400V Load
Datasheet
 Datasheet
EDA/CAD Models
RSGD4045E0VX210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
220 ~ 400V
Current - Output
45A
Voltage - Supply
110 ~ 400VAC
Interface
RS-485
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,182.64000$1,182.64
Manufacturers Standard Package
Unit Price without GST:$1,182.64000
Unit Price with GST:$1,300.90400