



RS1A48D25 | |
|---|---|
DigiKey Part Number | 1864-1244-ND |
Manufacturer | |
Manufacturer Product Number | RS1A48D25 |
Description | SSR RELAY SPST-NO 25A 42-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RS1A48D25 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 42 V ~ 530 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H12D4825 | Sensata-Crydom | 18 | CC2340-ND | $112.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.76000 | $85.76 |
| 10 | $81.47000 | $814.70 |
| 50 | $77.18260 | $3,859.13 |
| 100 | $74.60980 | $7,460.98 |
| Unit Price without GST: | $85.76000 |
|---|---|
| Unit Price with GST: | $94.33600 |











