
RS1A40D25E | |
|---|---|
DigiKey Part Number | 1864-RS1A40D25E-ND |
Manufacturer | |
Manufacturer Product Number | RS1A40D25E |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RS1A40D25E Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 440 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $64.38800 | $1,287.76 |
| Unit Price without GST: | $64.38800 |
|---|---|
| Unit Price with GST: | $70.82680 |









