MFR Recommended




RGC3A22D20KKE | |
|---|---|
DigiKey Part Number | RGC3A22D20KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGC3A22D20KKE |
Description | 3P SSC DC IN ZC 220V 3X20A |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 20 A 42 ~ 242V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3A22D20KKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 242V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $338.88400 | $1,694.42 |
| Unit Price without GST: | $338.88400 |
|---|---|
| Unit Price with GST: | $372.77240 |



