
LDM35HHSXH0XXXX | |
|---|---|
DigiKey Part Number | 1864-2494-ND |
Manufacturer | |
Manufacturer Product Number | LDM35HHSXH0XXXX |
Description | AMMETER/VOLTMETER LED PANEL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | ±5A, ±500V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 90 ~ 260VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $611.37000 | $611.37 |
| 5 | $580.80800 | $2,904.04 |
| 10 | $562.46700 | $5,624.67 |
| 25 | $544.12600 | $13,603.15 |
| Unit Price without GST: | $611.37000 |
|---|---|
| Unit Price with GST: | $672.50700 |

