


ICS08S30N25POM1 | |
|---|---|
DigiKey Part Number | 1864-ICS08S30N25POM1-ND |
Manufacturer | |
Manufacturer Product Number | ICS08S30N25POM1 |
Description | SENSOR PROX INDUCTIVE 2.5MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICS08S30N25POM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.52000 | $88.52 |
| 5 | $84.09800 | $420.49 |
| Unit Price without GST: | $88.52000 |
|---|---|
| Unit Price with GST: | $97.37200 |

