


GMB631PC0.5 | |
|---|---|
DigiKey Part Number | 1864-1310-ND |
Manufacturer | |
Manufacturer Product Number | GMB631PC0.5 |
Description | CIR BRK THERM 500MA 240VAC/60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 240 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.33000 | $55.33 |
| 10 | $52.56200 | $525.62 |
| 50 | $49.79520 | $2,489.76 |
| 100 | $48.13540 | $4,813.54 |
| Unit Price without GST: | $55.33000 |
|---|---|
| Unit Price with GST: | $60.86300 |






