Circuit Breaker Manual Motor Starter 250mA 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 250mA 690 V AC DC Rotary DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMS-32H 0.25A

DigiKey Part Number
2266-GMS-32H0.25A-ND
Manufacturer
Manufacturer Product Number
GMS-32H 0.25A
Description
MMS 32A HIGH BREAK 0.16-0.25A
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 250mA 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Manual Motor Starter
Current Rating (Amps)
250mA
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA, cUL, UL508
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$141.53000$141.53
4$135.85500$543.42
Unit Price without GST:$141.53000
Unit Price with GST:$155.68300