
EM111DINAV81XO1X | |
|---|---|
DigiKey Part Number | 1864-EM111DINAV81XO1X-ND |
Manufacturer | |
Manufacturer Product Number | EM111DINAV81XO1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage | |
Measuring Range | 5 ~ 32A, 0 ~ 230VAC, 48 ~ 65Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 7 | |
Display Characters - Height | 0.236" (6.00mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 65°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $385.32000 | $385.32 |
| 10 | $339.17200 | $3,391.72 |
| 25 | $326.87360 | $8,171.84 |
| Unit Price without GST: | $385.32000 |
|---|---|
| Unit Price with GST: | $423.85200 |






