


EC3016TBASL | |
|---|---|
DigiKey Part Number | 1864-1686-ND |
Manufacturer | |
Manufacturer Product Number | EC3016TBASL |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3016TBASL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | SCR-NC/NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $576.62000 | $576.62 |
| 5 | $547.79000 | $2,738.95 |
| 10 | $530.49000 | $5,304.90 |
| 25 | $513.19080 | $12,829.77 |
| Unit Price without GST: | $576.62000 |
|---|---|
| Unit Price with GST: | $634.28200 |


