



DLA71TB233P | |
|---|---|
DigiKey Part Number | DLA71TB233P-ND |
Manufacturer | |
Manufacturer Product Number | DLA71TB233P |
Description | RELAY GEN PURP SPST 5A 115-230V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 3 115 ~ 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DLA71TB233P Models |
Category | Load - Max Switching 1250VA, 120W |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operate Time 100 ms |
Mounting Type | Release Time 100 ms |
Coil Voltage | Operating Temperature -20°C ~ 60°C |
Contact Form SPST-NO (1 Form A) x 3 | Approval Agency CSA, UL |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 24VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $264.12400 | $1,320.62 |
| Unit Price without GST: | $264.12400 |
|---|---|
| Unit Price with GST: | $290.53640 |


