
VF12S00C-BZC00-000 | |
|---|---|
DigiKey Part Number | 432-VF12S00C-BZC00-000-ND |
Manufacturer | |
Manufacturer Product Number | VF12S00C-BZC00-000 |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | VF12S00C-BZC00-000 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Convex (Reverse V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $54.72500 | $547.25 |
| Unit Price without GST: | $54.72500 |
|---|---|
| Unit Price with GST: | $60.19750 |

