
TLGG-DR-TA201-TB-B/125N/I-O | |
|---|---|
DigiKey Part Number | 432-TLGG-DR-TA201-TB-B/125N/I-O-ND |
Manufacturer | |
Manufacturer Product Number | TLGG-DR-TA201-TB-B/125N/I-O |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 25.40mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $16.78563 | $268.57 |
| Unit Price without GST: | $16.78563 |
|---|---|
| Unit Price with GST: | $18.46419 |

