Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

MS2-B-92-475-2-1CB-A-0NA | |
|---|---|
DigiKey Part Number | 432-MS2-B-92-475-2-1CB-A-0NA-ND |
Manufacturer | |
Manufacturer Product Number | MS2-B-92-475-2-1CB-A-0NA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 7.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $216.49300 | $2,164.93 |
| Unit Price without GST: | $216.49300 |
|---|---|
| Unit Price with GST: | $238.14230 |


