Parametric Equivalent
Parametric Equivalent

DD1-B0-34-610-1F2-D | |
|---|---|
DigiKey Part Number | 432-DD1-B0-34-610-1F2-D-ND |
Manufacturer | |
Manufacturer Product Number | DD1-B0-34-610-1F2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Rocker DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $66.90500 | $669.05 |
| Unit Price without GST: | $66.90500 |
|---|---|
| Unit Price with GST: | $73.59550 |

