Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-183-11A3N-B-A | |
|---|---|
cms-digikey-product-number | 432-CLB-183-11A3N-B-A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CLB-183-11A3N-B-A |
cms-description | CIRCUIT BREAKER |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Thermal 18A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 18A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cUL, TUV, UL1077, UL1500 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | $4.98538 | $2,492.69 |
| Unit Price without GST: | $4.98538 |
|---|---|
| Unit Price with GST: | $5.48392 |

