Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-34-660-311-I | |
|---|---|
DigiKey Part Number | 432-CA2-B0-34-660-311-I-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-34-660-311-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $166.60700 | $1,666.07 |
| Unit Price without GST: | $166.60700 |
|---|---|
| Unit Price with GST: | $183.26770 |

