Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-26-410-122-D | |
|---|---|
DigiKey Part Number | 432-CA2-B0-26-410-122-D-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-26-410-122-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $125.22500 | $1,252.25 |
| Unit Price without GST: | $125.22500 |
|---|---|
| Unit Price with GST: | $137.74750 |

