Parametric Equivalent
Parametric Equivalent

CA2-B0-22-470-221-DG | |
|---|---|
DigiKey Part Number | 432-CA2-B0-22-470-221-DG-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-22-470-221-DG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7A 240 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-470-121-DG | Carling Technologies | 0 | 432-CA2-B0-24-470-121-DG-ND | $131.11300 | Parametric Equivalent |
| CA2-B0-24-470-4B2-DG | Carling Technologies | 0 | 432-CA2-B0-24-470-4B2-DG-ND | $131.11300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $131.11300 | $1,311.13 |
| Unit Price without GST: | $131.11300 |
|---|---|
| Unit Price with GST: | $144.22430 |

