Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-14-640-3D1-MG | |
|---|---|
DigiKey Part Number | 432-CA1-B0-14-640-3D1-MG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-14-640-3D1-MG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-14-640-3D1-MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $59.40400 | $594.04 |
| Unit Price without GST: | $59.40400 |
|---|---|
| Unit Price with GST: | $65.34440 |

