Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AG1-B0-14-450-933-I | |
|---|---|
DigiKey Part Number | 432-AG1-B0-14-450-933-I-ND |
Manufacturer | |
Manufacturer Product Number | AG1-B0-14-450-933-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AG1-B0-14-450-933-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $60.94600 | $609.46 |
| Unit Price without GST: | $60.94600 |
|---|---|
| Unit Price with GST: | $67.04060 |

