
652881-WW-0N | |
|---|---|
DigiKey Part Number | 432-652881-WW-0N-ND |
Manufacturer | |
Manufacturer Product Number | 652881-WW-0N |
Description | SWITCH ROCKER SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 8A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | $11.77391 | $270.80 |
| Unit Price without GST: | $11.77391 |
|---|---|
| Unit Price with GST: | $12.95130 |

