
2M1-DP8-T6-BA-VS2RE | |
|---|---|
DigiKey Part Number | 432-2M1-DP8-T6-BA-VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-DP8-T6-BA-VS2RE |
Description | SWITCH TOGGLE DP3T 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-DP8-T6-BA-VS2RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted | |
Actuator Length | 12.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |

