CX325Z-A5B2C5-50-20.0D18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 2,296
Unit Price: $0.73000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,907
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.38544
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.53866
Datasheet
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
4-SMD, No Lead (DFN, LCC)

CX325Z-A5B2C5-50-20.0D18

DigiKey Part Number
370-1153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX325Z-A5B2C5-50-20.0D18
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77205$1,544.10
Manufacturers Standard Package
Unit Price without GST:$0.77205
Unit Price with GST:$0.84926