40 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM1Z-A0B2C3-100-40.0D18

DigiKey Part Number
370-1066-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSM1Z-A0B2C3-100-40.0D18
Description
CRYSTAL 40.0000MHZ 18PF SMD
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Height - Seated (Max)
0.181" (4.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.